



T4145035051-001 | |
|---|---|
DigiKey Part Number | A126528-ND |
Manufacturer | |
Manufacturer Product Number | T4145035051-001 |
Description | CONN PLUG FMALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | T4145035051-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,21000 Kč | 303,21 Kč |
| 10 | 257,58200 Kč | 2 575,82 Kč |
| 30 | 238,36933 Kč | 7 151,08 Kč |
| 50 | 229,92820 Kč | 11 496,41 Kč |
| 100 | 218,95870 Kč | 21 895,87 Kč |
| 250 | 205,25880 Kč | 51 314,70 Kč |
| 500 | 195,47206 Kč | 97 736,03 Kč |
| 1 000 | 186,15525 Kč | 186 155,25 Kč |
| Unit Price without VAT: | 303,21000 Kč |
|---|---|
| Unit Price with VAT: | 366,88410 Kč |







