



T4145035041-001 | |
|---|---|
DigiKey Part Number | A126527-ND |
Manufacturer | |
Manufacturer Product Number | T4145035041-001 |
Description | CONN PLUG FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | T4145035041-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,57000 Kč | 264,57 Kč |
| 10 | 224,78400 Kč | 2 247,84 Kč |
| 30 | 207,99933 Kč | 6 239,98 Kč |
| 50 | 200,63580 Kč | 10 031,79 Kč |
| 100 | 191,06080 Kč | 19 106,08 Kč |
| 250 | 179,10456 Kč | 44 776,14 Kč |
| 500 | 170,56424 Kč | 85 282,12 Kč |
| 1 000 | 162,43339 Kč | 162 433,39 Kč |
| Unit Price without VAT: | 264,57000 Kč |
|---|---|
| Unit Price with VAT: | 320,12970 Kč |












