8 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4113001081-000

DigiKey Part Number
17-T4113001081-000-ND
Manufacturer
Manufacturer Product Number
T4113001081-000
Description
M12,MALE,RA,A CODE,8P,PG7,GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
2A
Voltage Rating
30V
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Plastic
Contact Material
Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1241,06000 Kč241,06 Kč
10204,87700 Kč2 048,77 Kč
25192,03080 Kč4 800,77 Kč
50182,86740 Kč9 143,37 Kč
100174,13850 Kč17 413,85 Kč
250163,24264 Kč40 810,66 Kč
500155,45702 Kč77 728,51 Kč
1 000148,04661 Kč148 046,61 Kč
Manufacturers Standard Package
Unit Price without VAT:241,06000 Kč
Unit Price with VAT:291,68260 Kč