



3-794619-8 | |
|---|---|
DigiKey Part Number | A115190-ND |
Manufacturer | |
Manufacturer Product Number | 3-794619-8 |
Description | CONN HEADER R/A 8POS 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-794619-8 Models |
Category | Insulation Height 0.290" (7.37mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold or Gold-Palladium |
Packaging Tray | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,46000 Kč | 45,46 Kč |
| 10 | 38,64500 Kč | 386,45 Kč |
| 234 | 30,92675 Kč | 7 236,86 Kč |
| 702 | 28,61957 Kč | 20 090,94 Kč |
| 1 170 | 27,60662 Kč | 32 299,75 Kč |
| 5 148 | 24,86848 Kč | 128 022,94 Kč |
| Unit Price without VAT: | 45,46000 Kč |
|---|---|
| Unit Price with VAT: | 55,00660 Kč |




