Circular Cable Assembly Shielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4062223004-001

DigiKey Part Number
A142387-ND
Manufacturer
Manufacturer Product Number
T4062223004-001
Description
CBL 4POS RCPT RA TO PLUG 1.64'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T4062223004-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M8
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
1.64' (500.00mm)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Gray
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1571,99000 Kč571,99 Kč
10486,14600 Kč4 861,46 Kč
30449,88200 Kč13 496,46 Kč
50433,96560 Kč21 698,28 Kč
100413,26580 Kč41 326,58 Kč
250387,42064 Kč96 855,16 Kč
500368,95544 Kč184 477,72 Kč
Manufacturers Standard Package
Unit Price without VAT:571,99000 Kč
Unit Price with VAT:692,10790 Kč