Base - Panel Mount Connector Bottom Entry 6B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 6B IP66 - Dust Tight, Water Resistant
HARTING Battery Punch Han® 6B - Assembly instruction

09628060392

DigiKey Part Number
1195-09628060392-ND
Manufacturer
Manufacturer Product Number
09628060392
Description
6B EMC BULKHEAD REAR FIT HOUSING
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 6B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09628060392 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
6B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
3.346" L x 2.126" W x 1.406" H (85.00mm x 54.00mm x 35.70mm)
Housing Color
-
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1712,25000 Kč712,25 Kč
Manufacturers Standard Package
Unit Price without VAT:712,25000 Kč
Unit Price with VAT:861,82250 Kč