
T4061310004-001 | |
|---|---|
DigiKey Part Number | A142359-ND |
Manufacturer | |
Manufacturer Product Number | T4061310004-001 |
Description | CIRC CBL 4POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T4061310004-001 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 1.64' (500.00mm) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,20000 Kč | 265,20 Kč |
| 10 | 225,33000 Kč | 2 253,30 Kč |
| 30 | 208,51000 Kč | 6 255,30 Kč |
| 50 | 201,12720 Kč | 10 056,36 Kč |
| 100 | 191,52700 Kč | 19 152,70 Kč |
| 250 | 179,54296 Kč | 44 885,74 Kč |
| 500 | 170,98126 Kč | 85 490,63 Kč |
| 1 000 | 162,83088 Kč | 162 830,88 Kč |
| Unit Price without VAT: | 265,20000 Kč |
|---|---|
| Unit Price with VAT: | 320,89200 Kč |


