Circular Cable Assembly Shielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4061310003-001

DigiKey Part Number
A142347-ND
Manufacturer
Manufacturer Product Number
T4061310003-001
Description
CIRC CBL 3POS PLUG TO WIRE 1.64'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T4061310003-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
2nd Connector Type
Wire Leads
Series
Length
1.64' (500.00mm)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
3
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M8
Usage
Industrial Environments
1st Connector Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1255,34000 Kč255,34 Kč
10217,05600 Kč2 170,56 Kč
30200,85300 Kč6 025,59 Kč
50193,74440 Kč9 687,22 Kč
100184,49890 Kč18 449,89 Kč
250172,95296 Kč43 238,24 Kč
500164,70664 Kč82 353,32 Kč
1 000156,85506 Kč156 855,06 Kč
Manufacturers Standard Package
Unit Price without VAT:255,34000 Kč
Unit Price with VAT:308,96140 Kč