
T4051170405-001 | |
|---|---|
DigiKey Part Number | 17-T4051170405-001-ND |
Manufacturer | |
Manufacturer Product Number | T4051170405-001 |
Description | CIRC CBL 5POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T4051170405-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | - | |
Shielding | Unshielded | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,94000 Kč | 448,94 Kč |
| 10 | 381,47100 Kč | 3 814,71 Kč |
| 25 | 357,57920 Kč | 8 939,48 Kč |
| 50 | 340,51620 Kč | 17 025,81 Kč |
| 100 | 324,27000 Kč | 32 427,00 Kč |
| 250 | 303,98804 Kč | 75 997,01 Kč |
| 500 | 289,49606 Kč | 144 748,03 Kč |
| Unit Price without VAT: | 448,94000 Kč |
|---|---|
| Unit Price with VAT: | 543,21740 Kč |







