


T4041417051-001 | |
|---|---|
DigiKey Part Number | 17-T4041417051-001-ND |
Manufacturer | |
Manufacturer Product Number | T4041417051-001 |
Description | M8, FEMALE, PNLREAR, 5POS STR PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | T4041417051-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M8-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,92000 Kč | 271,92 Kč |
| 24 | 217,18042 Kč | 5 212,33 Kč |
| 48 | 206,80833 Kč | 9 926,80 Kč |
| 72 | 200,97708 Kč | 14 470,35 Kč |
| 120 | 193,86400 Kč | 23 263,68 Kč |
| 264 | 183,38095 Kč | 48 412,57 Kč |
| 504 | 175,21040 Kč | 88 306,04 Kč |
| 1 008 | 166,85890 Kč | 168 193,77 Kč |
| Unit Price without VAT: | 271,92000 Kč |
|---|---|
| Unit Price with VAT: | 329,02320 Kč |



