



T4043014041-000 | |
|---|---|
DigiKey Part Number | A126822-ND |
Manufacturer | |
Manufacturer Product Number | T4043014041-000 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | T4043014041-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | - | |
Applications | Automation Control, Industrial, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,45000 Kč | 153,45 Kč |
| 10 | 130,34200 Kč | 1 303,42 Kč |
| 25 | 122,17440 Kč | 3 054,36 Kč |
| 50 | 116,33500 Kč | 5 816,75 Kč |
| 100 | 110,78190 Kč | 11 078,19 Kč |
| 250 | 103,84808 Kč | 25 962,02 Kč |
| 500 | 98,89500 Kč | 49 447,50 Kč |
| 1 000 | 94,17896 Kč | 94 178,96 Kč |
| Unit Price without VAT: | 153,45000 Kč |
|---|---|
| Unit Price with VAT: | 185,67450 Kč |






