T3709200102-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T3709200102-000
T3709200102-000
T3709200102-000

T3709200102-000

DigiKey Part Number
A133877-ND
Manufacturer
Manufacturer Product Number
T3709200102-000
Description
DLX-20-ME
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cable Gland
Datasheet
 Datasheet
EDA/CAD Models
T3709200102-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Accessory Type
Cable Gland
For Use With/Related Products
Heavy Duty Housings
Specifications
M20 Thread
Ratings
IP68 - Dust Tight, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1299,33000 Kč299,33 Kč
10254,43100 Kč2 544,31 Kč
25238,49640 Kč5 962,41 Kč
72221,34361 Kč15 936,74 Kč
144210,78069 Kč30 352,42 Kč
288200,73003 Kč57 810,25 Kč
504192,96710 Kč97 255,42 Kč
1 008191,96285 Kč193 498,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:299,33000 Kč
Unit Price with VAT:362,18930 Kč