
T3609200112-000 | |
|---|---|
cms-digikey-product-number | A133865-ND |
cms-manufacturer | TE Connectivity AMP Connectors |
cms-manufacturer-product-number | T3609200112-000 |
cms-description | DLX-20-MT |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | Connector Cable Gland |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | T3609200112-000 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Heavy Duty Housings | |
Specifications | M20 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 123,56000 Kč | 123,56 Kč |
| 10 | 104,93400 Kč | 1 049,34 Kč |
| 25 | 98,35400 Kč | 2 458,85 Kč |
| 72 | 91,27514 Kč | 6 571,81 Kč |
| 144 | 86,91750 Kč | 12 516,12 Kč |
| 288 | 82,77035 Kč | 23 837,86 Kč |
| 504 | 79,56817 Kč | 40 102,36 Kč |
| 1 008 | 75,77311 Kč | 76 379,29 Kč |
| 2 520 | 72,85480 Kč | 183 594,10 Kč |
| Unit Price without VAT: | 123,56000 Kč |
|---|---|
| Unit Price with VAT: | 149,50760 Kč |











