



T2030002040-000 | |
|---|---|
DigiKey Part Number | A133651-ND |
Manufacturer | |
Manufacturer Product Number | T2030002040-000 |
Description | CEF-4.0 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 12 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2030002040-000 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 12 AWG |
Series | Contact Finish Silver |
Packaging Bulk | Contact Finish Thickness 78.7µin (2.00µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,77500 Kč | 137,75 Kč |
| 25 | 12,90120 Kč | 322,53 Kč |
| 50 | 12,28800 Kč | 614,40 Kč |
| 100 | 11,70010 Kč | 1 170,01 Kč |
| 300 | 10,82587 Kč | 3 247,76 Kč |
| 500 | 10,44230 Kč | 5 221,15 Kč |
| 1 000 | 9,94339 Kč | 9 943,39 Kč |
| 2 500 | 9,32084 Kč | 23 302,10 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |



