



T2030001040-000 | |
|---|---|
DigiKey Part Number | A133648-ND |
Manufacturer | |
Manufacturer Product Number | T2030001040-000 |
Description | CEM-4.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 12 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2030001040-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,77500 Kč | 137,75 Kč |
| 25 | 12,90120 Kč | 322,53 Kč |
| 50 | 12,28800 Kč | 614,40 Kč |
| 100 | 11,70010 Kč | 1 170,01 Kč |
| 300 | 10,82517 Kč | 3 247,55 Kč |
| 500 | 10,44188 Kč | 5 220,94 Kč |
| 1 000 | 9,94318 Kč | 9 943,18 Kč |
| 2 500 | 9,32059 Kč | 23 301,47 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |





