



T2030002002-000 | |
|---|---|
DigiKey Part Number | A133649-ND |
Manufacturer | |
Manufacturer Product Number | T2030002002-000 |
Description | CEF-0.3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 22-26 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2030002002-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 Kč | 13,33 Kč |
| 10 | 11,26900 Kč | 112,69 Kč |
| 25 | 10,56480 Kč | 264,12 Kč |
| 50 | 10,05680 Kč | 502,84 Kč |
| 100 | 9,57560 Kč | 957,56 Kč |
| 300 | 8,85970 Kč | 2 657,91 Kč |
| 500 | 8,54530 Kč | 4 272,65 Kč |
| 1 000 | 8,13724 Kč | 8 137,24 Kč |
| 2 500 | 7,62778 Kč | 19 069,45 Kč |
| Unit Price without VAT: | 13,33000 Kč |
|---|---|
| Unit Price with VAT: | 16,12930 Kč |



