0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated Heat Shrink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated Heat Shrink
191640051
191640051

0191640051

DigiKey Part Number
WM2965TR-ND - Tape & Reel (TR)
WM2965CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191640051
Description
CONN QC RCPT 14-16AWG 0.250
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated Heat Shrink
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
1.500" (38.10mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated Heat Shrink
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Blue
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.180" (4.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 799
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1018,70900 Kč187,09 Kč
2517,53760 Kč438,44 Kč
5016,69760 Kč834,88 Kč
10015,89760 Kč1 589,76 Kč
25014,90104 Kč3 725,26 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,83634 Kč7 418,17 Kč
1 00014,12808 Kč14 128,08 Kč
1 50013,72975 Kč20 594,62 Kč
2 50013,24369 Kč33 109,22 Kč
3 50012,93315 Kč45 266,03 Kč
5 00012,61194 Kč63 059,70 Kč
12 50011,82303 Kč147 787,88 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč