


T1990240010-000 | |
|---|---|
DigiKey Part Number | A134354-ND |
Manufacturer | |
Manufacturer Product Number | T1990240010-000 |
Description | T1990240010-000 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | HBPR Housings | |
Specifications | Size H24B, Screw Locks | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 201,24321 Kč | 5 634,81 Kč |
| Unit Price without VAT: | 201,24321 Kč |
|---|---|
| Unit Price with VAT: | 243,50428 Kč |











