
1742240-1 | |
|---|---|
DigiKey Part Number | 1742240-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1742240-1 |
Description | CONN MAG TERM 17-19AWG IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 17-19 AWG IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Splice | |
Size | - | |
Termination | IDC | |
Wire Gauge | 17-19 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 000 | 1,60447 Kč | 481 341,00 Kč |
| Unit Price without VAT: | 1,60447 Kč |
|---|---|
| Unit Price with VAT: | 1,94141 Kč |










