
T1930240129-000 | |
|---|---|
DigiKey Part Number | A129268-ND |
Manufacturer | |
Manufacturer Product Number | T1930240129-000 |
Description | H24B-TSBH-PG29 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1930240129-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H24B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 4.795" L x 1.764" W x 3.091" H (121.80mm x 44.80mm x 78.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,33000 Kč | 419,33 Kč |
| 10 | 356,39900 Kč | 3 563,99 Kč |
| 25 | 334,07800 Kč | 8 351,95 Kč |
| 50 | 318,13640 Kč | 15 906,82 Kč |
| 100 | 302,95910 Kč | 30 295,91 Kč |
| 250 | 284,00636 Kč | 71 001,59 Kč |
| 500 | 270,46852 Kč | 135 234,26 Kč |
| Unit Price without VAT: | 419,33000 Kč |
|---|---|
| Unit Price with VAT: | 507,38930 Kč |











