
8214J/2N | |
|---|---|
DigiKey Part Number | 8214J/2N-ND |
Manufacturer | |
Manufacturer Product Number | 8214J/2N |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 78.0 CFM (2.18m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 78.0 CFM (2.18m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 55.0dB(A) | |
Power (Watts) | 10 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | 18 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 62500 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 518,79000 Kč | 1 518,79 Kč |
| 10 | 1 211,79500 Kč | 12 117,95 Kč |
| 36 | 1 060,08417 Kč | 38 163,03 Kč |
| 72 | 1 015,51583 Kč | 73 117,14 Kč |
| Unit Price without VAT: | 1 518,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 837,73590 Kč |











