


T1920100125-009 | |
|---|---|
DigiKey Part Number | A134271-ND |
Manufacturer | |
Manufacturer Product Number | T1920100125-009 |
Description | T1920100125-009 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 H10B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1920100125-009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H10B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | 5.748" L x 2.283" W x 3.976" H (146.00mm x 58.00mm x 101.00mm) | |
Housing Color | Black | |
Features | Corrosion Resistant, EMC Resistant | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,58000 Kč | 584,58 Kč |
| 12 | 490,42583 Kč | 5 885,11 Kč |
| 30 | 459,73033 Kč | 13 791,91 Kč |
| 54 | 441,05519 Kč | 23 816,98 Kč |
| 102 | 421,71598 Kč | 43 015,03 Kč |
| 252 | 395,67230 Kč | 99 709,42 Kč |
| 504 | 376,81411 Kč | 189 914,31 Kč |
| Unit Price without VAT: | 584,58000 Kč |
|---|---|
| Unit Price with VAT: | 707,34180 Kč |











