1.85mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.85mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression
2081937-1
2081937-1

2081937-1

DigiKey Part Number
17-2081937-1-ND
Manufacturer
Manufacturer Product Number
2081937-1
Description
1.85MM JACK 2-HOLE FLANGE SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.85mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Datasheet
 Datasheet
EDA/CAD Models
2081937-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
67 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-55°C ~ 125°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 160,20000 Kč3 160,20 Kč
102 686,42100 Kč26 864,21 Kč
252 518,41600 Kč62 960,40 Kč
502 398,36640 Kč119 918,32 Kč
Manufacturers Standard Package
Unit Price without VAT:3 160,20000 Kč
Unit Price with VAT:3 823,84200 Kč