


T1912100132-009 | |
|---|---|
DigiKey Part Number | A134244-ND |
Manufacturer | |
Manufacturer Product Number | T1912100132-009 |
Description | T1912100132-009 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 H10B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1912100132-009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H10B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | 4.331" L x 2.094" W x 2.756" H (110.00mm x 53.20mm x 70.00mm) | |
Housing Color | Black | |
Features | Corrosion Resistant, EMC Resistant | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,30000 Kč | 535,30 Kč |
| 14 | 444,24500 Kč | 6 219,43 Kč |
| 28 | 423,03750 Kč | 11 845,05 Kč |
| 56 | 402,85196 Kč | 22 559,71 Kč |
| 105 | 385,38743 Kč | 40 465,68 Kč |
| 252 | 362,44341 Kč | 91 335,74 Kč |
| Unit Price without VAT: | 535,30000 Kč |
|---|---|
| Unit Price with VAT: | 647,71300 Kč |










