Base - Box Mount Connector Side Entry M25 H16A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1629163225-000

DigiKey Part Number
A133266-ND
Manufacturer
Manufacturer Product Number
T1629163225-000
Description
H16A-SDRS-2M25
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 H16A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
T1629163225-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
H16A
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
3.780" L x 1.969" W x 2.244" H (96.00mm x 50.00mm x 57.00mm)
Housing Color
Gray
Features
Cover, Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 90 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1506,26000 Kč506,26 Kč
14420,18500 Kč5 882,59 Kč
28400,13179 Kč11 203,69 Kč
56381,04250 Kč21 338,38 Kč
105364,52324 Kč38 274,94 Kč
252342,70817 Kč86 362,46 Kč
504326,37308 Kč164 492,03 Kč
Unit Price without VAT:506,26000 Kč
Unit Price with VAT:612,57460 Kč

Other Suppliers on DigiKey

90In Stock
Ships from WEC