T1410161000-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1410161000-000

DigiKey Part Number
A125489-ND
Manufacturer
Manufacturer Product Number
T1410161000-000
Description
H16B-AGS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry H16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
T1410161000-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
H16B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
4.575" L x 1.799" W x 1.173" H (116.20mm x 45.70mm x 29.80mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1362,90000 Kč362,90 Kč
10308,40400 Kč3 084,04 Kč
30285,40300 Kč8 562,09 Kč
50275,30040 Kč13 765,02 Kč
100262,16510 Kč26 216,51 Kč
250245,76548 Kč61 441,37 Kč
500245,39038 Kč122 695,19 Kč
Manufacturers Standard Package
Unit Price without VAT:362,90000 Kč
Unit Price with VAT:439,10900 Kč