
SSB7FP050202 | |
|---|---|
DigiKey Part Number | SSB7FP050202-ND |
Manufacturer | |
Manufacturer Product Number | SSB7FP050202 |
Description | CONN BARRIER STRIP 5CIRC 0.438" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | SSB7FP050202 Models |
Category | Wire Gauge 12 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 5 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 5 | Mounting Type Through Hole |
Pitch 0.438" (11.12mm) | Operating Temperature -60°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-2 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 431100050 | Curtis Industries | 178 | 364-431100050-ND | 111,71000 Kč | Similar |
| 431101050 | Curtis Industries | 0 | 364-431101050-ND | 56,54550 Kč | Similar |
| A302205 | Eaton - Electronics Division | 0 | 283-A302205-ND | 79,22760 Kč | Similar |
| A30220503 | Eaton - Electronics Division | 0 | 283-A30220503-ND | 98,09430 Kč | Similar |
| A30220504 | Eaton - Electronics Division | 0 | 283-A30220504-ND | 98,09430 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 82,30873 Kč | 90 539,60 Kč |
| Unit Price without VAT: | 82,30873 Kč |
|---|---|
| Unit Price with VAT: | 99,59356 Kč |


