
431100050 | |
|---|---|
DigiKey Part Number | 364-431100050-ND |
Manufacturer | |
Manufacturer Product Number | 431100050 |
Description | CONN BARRIER STRIP 5CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Terminal Screw Material Steel |
Terminal Block Type Barrier Block | Terminal Screw Finish Zinc |
Number of Circuits 5 | Mounting Type Through Hole |
Number of Wire Entries 5 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,71000 Kč | 111,71 Kč |
| 10 | 79,28800 Kč | 792,88 Kč |
| 25 | 69,52840 Kč | 1 738,21 Kč |
| 50 | 63,47280 Kč | 3 173,64 Kč |
| 100 | 58,48570 Kč | 5 848,57 Kč |
| 250 | 53,33240 Kč | 13 333,10 Kč |
| 500 | 50,34606 Kč | 25 173,03 Kč |
| 1 000 | 47,99702 Kč | 47 997,02 Kč |
| Unit Price without VAT: | 111,71000 Kč |
|---|---|
| Unit Price with VAT: | 135,16910 Kč |









