4 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC6-P106-04

DigiKey Part Number
A120779-ND
Manufacturer
Manufacturer Product Number
NC6-P106-04
Description
CONN BARRIER STRIP 4CIRC 0.375"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
4
Number of Wire Entries
4
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Brass
Terminal Screw Finish
Nickel
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00043,23583 Kč86 471,66 Kč
Manufacturers Standard Package
Unit Price without VAT:43,23583 Kč
Unit Price with VAT:52,31535 Kč