
M39029/12-148 | |
|---|---|
DigiKey Part Number | 1506-1018-ND |
Manufacturer | |
Manufacturer Product Number | M39029/12-148 |
Description | CONTACT SCKT SGNL 22-26AWG GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | M39029/12-148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 10 | 120,19300 Kč | 1 201,93 Kč |
| 25 | 112,65840 Kč | 2 816,46 Kč |
| 50 | 107,27880 Kč | 5 363,94 Kč |
| 100 | 102,15740 Kč | 10 215,74 Kč |
| 250 | 95,76348 Kč | 23 940,87 Kč |
| 500 | 91,19474 Kč | 45 597,37 Kč |
| 1 000 | 86,84584 Kč | 86 845,84 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |




