
205117-1 | |
|---|---|
DigiKey Part Number | A139042-ND |
Manufacturer | |
Manufacturer Product Number | 205117-1 |
Description | CONTACT SCKT SGNL 16-20AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 205117-1 Models |
Category | Wire Gauge 16-20 AWG |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Grade Military |
Type Signal | Qualification MIL-C-39029 |
Pin or Socket Socket | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,04000 Kč | 308,04 Kč |
| 10 | 261,71900 Kč | 2 617,19 Kč |
| 25 | 245,31560 Kč | 6 132,89 Kč |
| 50 | 233,60700 Kč | 11 680,35 Kč |
| 100 | 222,45700 Kč | 22 245,70 Kč |
| 250 | 208,54036 Kč | 52 135,09 Kč |
| 500 | 198,59698 Kč | 99 298,49 Kč |
| 1 000 | 189,13025 Kč | 189 130,25 Kč |
| Unit Price without VAT: | 308,04000 Kč |
|---|---|
| Unit Price with VAT: | 372,72840 Kč |


