JC6-T307-05 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 77,48155 Kč

Similar


Curtis Industries
In Stock: 0
Unit Price: 63,46540 Kč

Parametric Equivalent


Curtis Industries
In Stock: 16
Unit Price: 298,80000 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 77,48155 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 84,27650 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 79,33780 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 63,46540 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 83,04395 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 70,96170 Kč
Datasheet
Image for JC6-T307-05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JC6-T307-05

DigiKey Part Number
JC6-T307-05-ND
Manufacturer
Manufacturer Product Number
JC6-T307-05
Description
CONN BARRIER STRIP 5CIRC 0.375"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Top Termination
Screws
Manufacturer
TE Connectivity AMP Connectors
Bottom Termination
Solder Turret, Insulated
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
5
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
5
Mounting Type
Chassis, Panel
Pitch
0.375" (9.53mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
238220050Curtis Industries0364-238220050-ND77,48155 KčSimilar
238420050Curtis Industries0364-238420050-ND63,46540 KčSimilar
CFT-5Curtis Industries16364-CFT-5-ND298,80000 KčParametric Equivalent
T38220050Curtis Industries0364-T38220050-ND77,48155 KčParametric Equivalent
T38222050Curtis Industries0364-T38222050-ND84,27650 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
480167,36369 Kč80 334,57 Kč
Manufacturers Standard Package
Unit Price without VAT:167,36369 Kč
Unit Price with VAT:202,51006 Kč