




HA-004-M | |
|---|---|
DigiKey Part Number | A123651-ND |
Manufacturer | |
Manufacturer Product Number | HA-004-M |
Description | INSERT MALE 4+1GND SCREW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Male Insert 4+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 4+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,79000 Kč | 142,79 Kč |
| 10 | 121,38900 Kč | 1 213,89 Kč |
| 30 | 112,32533 Kč | 3 369,76 Kč |
| 50 | 108,34960 Kč | 5 417,48 Kč |
| 100 | 103,17580 Kč | 10 317,58 Kč |
| 250 | 96,71680 Kč | 24 179,20 Kč |
| 500 | 92,10310 Kč | 46 051,55 Kč |
| 1 000 | 87,71117 Kč | 87 711,17 Kč |
| 2 500 | 82,22691 Kč | 205 567,28 Kč |
| Unit Price without VAT: | 142,79000 Kč |
|---|---|
| Unit Price with VAT: | 172,77590 Kč |




