
HA-004-F | |
|---|---|
DigiKey Part Number | A123649-ND |
Manufacturer | |
Manufacturer Product Number | HA-004-F |
Description | INSERT FEMALE 4+1GND SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert 4+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 4+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,23000 Kč | 156,23 Kč |
| 10 | 132,83300 Kč | 1 328,33 Kč |
| 30 | 122,90833 Kč | 3 687,25 Kč |
| 50 | 118,55480 Kč | 5 927,74 Kč |
| 100 | 112,89780 Kč | 11 289,78 Kč |
| 250 | 105,82992 Kč | 26 457,48 Kč |
| 500 | 100,78200 Kč | 50 391,00 Kč |
| 1 000 | 95,97619 Kč | 95 976,19 Kč |
| Unit Price without VAT: | 156,23000 Kč |
|---|---|
| Unit Price with VAT: | 189,03830 Kč |




