Male Insert 3+Ground Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA-003-MS

DigiKey Part Number
A123816-ND
Manufacturer
Manufacturer Product Number
HA-003-MS
Description
RECTANGULAR CONN HOOD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Male Insert 3+Ground Position Push In
Datasheet
 Datasheet
EDA/CAD Models
HA-003-MS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
3+Ground
Size
-
Termination Style
Push In
Voltage Rating
400V
Current Rating (Amps)
10A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1204,94000 Kč204,94 Kč
10174,15700 Kč1 741,57 Kč
30161,15967 Kč4 834,79 Kč
50155,45240 Kč7 772,62 Kč
100148,03170 Kč14 803,17 Kč
250138,76824 Kč34 692,06 Kč
500132,14966 Kč66 074,83 Kč
1 000125,84920 Kč125 849,20 Kč
Manufacturers Standard Package
Unit Price without VAT:204,94000 Kč
Unit Price with VAT:247,97740 Kč