Female Insert 3+Ground Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert 3+Ground Position Push In
HA-003-FS Drawing

HA-003-FS

DigiKey Part Number
A123647-ND
Manufacturer
Manufacturer Product Number
HA-003-FS
Description
INSERT FEMALE 3+1GND PUSHIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Female Insert 3+Ground Position Push In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
3+Ground
Size
-
Termination Style
Push In
Voltage Rating
400V
Current Rating (Amps)
10A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1182,89000 Kč182,89 Kč
10155,32200 Kč1 553,22 Kč
30143,73133 Kč4 311,94 Kč
50138,64140 Kč6 932,07 Kč
100132,02490 Kč13 202,49 Kč
250123,76304 Kč30 940,76 Kč
500117,85926 Kč58 929,63 Kč
1 000112,23956 Kč112 239,56 Kč
Manufacturers Standard Package
Unit Price without VAT:182,89000 Kč
Unit Price with VAT:221,29690 Kč