
A9CCG-1606F | |
|---|---|
DigiKey Part Number | A9CCG-1606F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1606F |
Description | FLEX CABLE - AFG16G/AF16/AFG16G |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Length 6.00" (152.40mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 16 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Receptacle with Latch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,11000 Kč | 256,11 Kč |
| 10 | 217,69000 Kč | 2 176,90 Kč |
| 25 | 204,04200 Kč | 5 101,05 Kč |
| 50 | 194,30240 Kč | 9 715,12 Kč |
| 100 | 185,03210 Kč | 18 503,21 Kč |
| 250 | 173,45352 Kč | 43 363,38 Kč |
| 500 | 165,18224 Kč | 82 591,12 Kč |
| 1 000 | 157,30782 Kč | 157 307,82 Kč |
| Unit Price without VAT: | 256,11000 Kč |
|---|---|
| Unit Price with VAT: | 309,89310 Kč |






