16 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCG-1604F

DigiKey Part Number
A9CCG-1604F-ND
Manufacturer
Manufacturer Product Number
A9CCG-1604F
Description
FLEX CABLE - AFG16G/AF16/AFG16G
Customer Reference
Detailed Description
16 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.00" (101.60mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
16
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Receptacle with Latch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1248,39000 Kč248,39 Kč
10211,05800 Kč2 110,58 Kč
25197,84360 Kč4 946,09 Kč
50188,39600 Kč9 419,80 Kč
100179,40740 Kč17 940,74 Kč
250168,18124 Kč42 045,31 Kč
500160,16148 Kč80 080,74 Kč
1 000152,52691 Kč152 526,91 Kč
Manufacturers Standard Package
Unit Price without VAT:248,39000 Kč
Unit Price with VAT:300,55190 Kč
Alternate Length
FLEX CABLE - AFG16G/AF16/AFG16G
In-Stock: 1
Unit Price: 240,46000 Kč
FLEX CABLE - AFG16G/AF16/AFG16G
In-Stock: 0
Unit Price: 244,43000 Kč
FLEX CABLE - AFG16G/AF16/AFG16G
In-Stock: 0
Unit Price: 252,35000 Kč
FLEX CABLE - AFG16G/AF16/AFG16G
In-Stock: 0
Unit Price: 256,11000 Kč
FLEX CABLE - AFG16G/AF16/AFG16G
In-Stock: 402
Unit Price: 263,82000 Kč
Assembly Component