6 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCG-0606F

DigiKey Part Number
A9CCG-0606F-ND
Manufacturer
Manufacturer Product Number
A9CCG-0606F
Description
FLEX CABLE - AFG06G/AF06/AFG06G
Customer Reference
Detailed Description
6 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00" (152.40mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
6
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Receptacle with Latch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,63000 Kč160,63 Kč
10136,48700 Kč1 364,87 Kč
25127,92840 Kč3 198,21 Kč
50121,82200 Kč6 091,10 Kč
100116,00560 Kč11 600,56 Kč
250108,74444 Kč27 186,11 Kč
500103,55752 Kč51 778,76 Kč
1 00098,61984 Kč98 619,84 Kč
Manufacturers Standard Package
Unit Price without VAT:160,63000 Kč
Unit Price with VAT:194,36230 Kč
Alternate Length
FLEX CABLE - AFG06G/AF06/AFG06G
In-Stock: 447
Unit Price: 151,61000 Kč
FLEX CABLE - AFG06G/AF06/AFG06G
In-Stock: 356
Unit Price: 153,71000 Kč
FLEX CABLE - AFG06G/AF06/AFG06G
In-Stock: 93
Unit Price: 156,02000 Kč
FLEX CABLE - AFG06G/AF06/AFG06G
In-Stock: 0
Unit Price: 158,32000 Kč
FLEX CABLE - AFG06G/AF06/AFG06G
In-Stock: 92
Unit Price: 165,25000 Kč
Assembly Component