
A9CCG-0604F | |
|---|---|
DigiKey Part Number | A9CCG-0604F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0604F |
Description | FLEX CABLE - AFG06G/AF06/AFG06G |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Length 4.00" (101.60mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 6 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Receptacle with Latch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,02000 Kč | 156,02 Kč |
| 10 | 132,62300 Kč | 1 326,23 Kč |
| 25 | 124,30800 Kč | 3 107,70 Kč |
| 50 | 118,37000 Kč | 5 918,50 Kč |
| 100 | 112,71730 Kč | 11 271,73 Kč |
| 250 | 105,66192 Kč | 26 415,48 Kč |
| 500 | 100,62242 Kč | 50 311,21 Kč |
| 1 000 | 95,82353 Kč | 95 823,53 Kč |
| Unit Price without VAT: | 156,02000 Kč |
|---|---|
| Unit Price with VAT: | 188,78420 Kč |






