
A9CCG-0304F | |
|---|---|
DigiKey Part Number | A9CCG-0304F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0304F |
Description | FLEX CABLE - AFG03G/AF03/AFG03G |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 4.00" (101.60mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,22000 Kč | 139,22 Kč |
| 10 | 118,26100 Kč | 1 182,61 Kč |
| 25 | 110,83600 Kč | 2 770,90 Kč |
| 50 | 105,54440 Kč | 5 277,22 Kč |
| 100 | 100,50690 Kč | 10 050,69 Kč |
| 250 | 94,21468 Kč | 23 553,67 Kč |
| 500 | 89,72026 Kč | 44 860,13 Kč |
| 1 000 | 85,44191 Kč | 85 441,91 Kč |
| 2 500 | 80,09897 Kč | 200 247,42 Kč |
| Unit Price without VAT: | 139,22000 Kč |
|---|---|
| Unit Price with VAT: | 168,45620 Kč |






