
A9CCG-0302F | |
|---|---|
DigiKey Part Number | A9CCG-0302F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0302F |
Description | FLEX CABLE - AFG03G/AF03/AFG03G |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 2.00" (50.80mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,02000 Kč | 135,02 Kč |
| 10 | 114,73300 Kč | 1 147,33 Kč |
| 25 | 107,53480 Kč | 2 688,37 Kč |
| 50 | 102,39460 Kč | 5 119,73 Kč |
| 100 | 97,50630 Kč | 9 750,63 Kč |
| 250 | 91,40260 Kč | 22 850,65 Kč |
| 500 | 87,04258 Kč | 43 521,29 Kč |
| 1 000 | 82,89170 Kč | 82 891,70 Kč |
| 2 500 | 77,70822 Kč | 194 270,55 Kč |
| Unit Price without VAT: | 135,02000 Kč |
|---|---|
| Unit Price with VAT: | 163,37420 Kč |






