
A9CCG-0203F | |
|---|---|
DigiKey Part Number | A9CCG-0203F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0203F |
Description | FLEX CABLE - AFG02G/AF02/AFG02G |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Length 3.00" (76.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 2 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Receptacle with Latch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,85000 Kč | 132,85 Kč |
| 10 | 112,80700 Kč | 1 128,07 Kč |
| 25 | 105,73720 Kč | 2 643,43 Kč |
| 50 | 100,68620 Kč | 5 034,31 Kč |
| 100 | 95,87900 Kč | 9 587,90 Kč |
| 250 | 89,87804 Kč | 22 469,51 Kč |
| 500 | 85,58972 Kč | 42 794,86 Kč |
| 1 000 | 81,50830 Kč | 81 508,30 Kč |
| 2 500 | 76,41138 Kč | 191 028,45 Kč |
| Unit Price without VAT: | 132,85000 Kč |
|---|---|
| Unit Price with VAT: | 160,74850 Kč |






