2 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCG-0202F

DigiKey Part Number
A9CCG-0202F-ND
Manufacturer
Manufacturer Product Number
A9CCG-0202F
Description
FLEX CABLE - AFG02G/AF02/AFG02G
Customer Reference
Detailed Description
2 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.00" (50.80mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
2
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Receptacle with Latch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,97000 Kč130,97 Kč
10111,24300 Kč1 112,43 Kč
25104,26920 Kč2 606,73 Kč
5099,29300 Kč4 964,65 Kč
10094,55260 Kč9 455,26 Kč
25088,63252 Kč22 158,13 Kč
50084,40472 Kč42 202,36 Kč
1 00080,37897 Kč80 378,97 Kč
2 50075,35342 Kč188 383,55 Kč
Manufacturers Standard Package
Unit Price without VAT:130,97000 Kč
Unit Price with VAT:158,47370 Kč
Alternate Length
FLEX CABLE - AFG02G/AF02/AFG02G
In-Stock: 0
Unit Price: 132,85000 Kč
FLEX CABLE - AFG02G/AF02/AFG02G
In-Stock: 0
Unit Price: 134,52000 Kč
FLEX CABLE - AFG02G/AF02/AFG02G
In-Stock: 0
Unit Price: 136,39000 Kč
FLEX CABLE - AFG02G/AF02/AFG02G
In-Stock: 0
Unit Price: 138,27000 Kč
FLEX CABLE - AFG02G/AF02/AFG02G
In-Stock: 371
Unit Price: 141,82000 Kč
Assembly Component