
A9CCA-2505E | |
|---|---|
DigiKey Part Number | A9CCA-2505E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-2505E |
Description | FLEX CABLE - AFK25A/AE25/AFK25A |
Customer Reference | |
Detailed Description | 25 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 25 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,11000 Kč | 381,11 Kč |
| 10 | 323,89400 Kč | 3 238,94 Kč |
| 25 | 303,61440 Kč | 7 590,36 Kč |
| 50 | 289,12560 Kč | 14 456,28 Kč |
| 100 | 275,33210 Kč | 27 533,21 Kč |
| 250 | 258,10908 Kč | 64 527,27 Kč |
| 500 | 245,80300 Kč | 122 901,50 Kč |
| Unit Price without VAT: | 381,11000 Kč |
|---|---|
| Unit Price with VAT: | 461,14310 Kč |






