
A9CCA-2502E | |
|---|---|
DigiKey Part Number | A9CCA-2502E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-2502E |
Description | FLEX CABLE - AFK25A/AE25/AFK25A |
Customer Reference | |
Detailed Description | 25 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Length 2.00" (50.80mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 25 |
Packaging Bulk | Pitch 0.050" (1.27mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Receptacle with Latch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,39000 Kč | 365,39 Kč |
| 10 | 310,53800 Kč | 3 105,38 Kč |
| 25 | 291,09280 Kč | 7 277,32 Kč |
| 50 | 277,19880 Kč | 13 859,94 Kč |
| 100 | 263,97430 Kč | 26 397,43 Kč |
| 250 | 247,46052 Kč | 61 865,13 Kč |
| 500 | 235,66340 Kč | 117 831,70 Kč |
| Unit Price without VAT: | 365,39000 Kč |
|---|---|
| Unit Price with VAT: | 442,12190 Kč |






