8 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCA-0808E

DigiKey Part Number
A9CCA-0808E-ND
Manufacturer
Manufacturer Product Number
A9CCA-0808E
Description
FLEX CABLE - AFK08A/AE08/AFK08A
Customer Reference
Detailed Description
8 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Receptacle with Latch
Length
8.00" (203.20mm)
Number of Positions
8
Pitch
0.050" (1.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1197,80000 Kč197,80 Kč
10168,08900 Kč1 680,89 Kč
25157,55200 Kč3 938,80 Kč
50150,03080 Kč7 501,54 Kč
100142,87040 Kč14 287,04 Kč
250133,92944 Kč33 482,36 Kč
500127,54144 Kč63 770,72 Kč
1 000121,46083 Kč121 460,83 Kč
Manufacturers Standard Package
Unit Price without VAT:197,80000 Kč
Unit Price with VAT:239,33800 Kč
Alternate Length
FLEX CABLE - AFK08A/AE08/AFK08A
In-Stock: 0
Unit Price: 184,36000 Kč
FLEX CABLE - AFK08A/AE08/AFK08A
In-Stock: 0
Unit Price: 186,67000 Kč
FLEX CABLE - AFK08A/AE08/AFK08A
In-Stock: 0
Unit Price: 188,77000 Kč
FLEX CABLE - AFK08A/AE08/AFK08A
In-Stock: 0
Unit Price: 191,08000 Kč
FLEX CABLE - AFK08A/AE08/AFK08A
In-Stock: 0
Unit Price: 193,39000 Kč