8 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCA-0806E

DigiKey Part Number
A9CCA-0806E-ND
Manufacturer
Manufacturer Product Number
A9CCA-0806E
Description
FLEX CABLE - AFK08A/AE08/AFK08A
Customer Reference
Detailed Description
8 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00" (152.40mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
8
Packaging
Bulk
Pitch
0.050" (1.27mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Receptacle with Latch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1192,08000 Kč192,08 Kč
10163,17300 Kč1 631,73 Kč
25152,95440 Kč3 823,86 Kč
50145,65060 Kč7 282,53 Kč
100138,69950 Kč13 869,95 Kč
250130,01820 Kč32 504,55 Kč
500123,81786 Kč61 908,93 Kč
1 000117,91429 Kč117 914,29 Kč
Manufacturers Standard Package
Unit Price without VAT:192,08000 Kč
Unit Price with VAT:232,41680 Kč
Alternate Length
FLEX CABLE - AFK08A/AE08/AFK08A
In-Stock: 0
Unit Price: 183,11000 Kč
FLEX CABLE - AFK08A/AE08/AFK08A
In-Stock: 0
Unit Price: 185,41000 Kč
FLEX CABLE - AFK08A/AE08/AFK08A
In-Stock: 0
Unit Price: 187,49000 Kč
FLEX CABLE - AFK08A/AE08/AFK08A
In-Stock: 0
Unit Price: 189,79000 Kč
FLEX CABLE - AFK08A/AE08/AFK08A
In-Stock: 7
Unit Price: 196,46000 Kč
Assembly Component