
A9CCA-0606E | |
|---|---|
DigiKey Part Number | A9CCA-0606E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0606E |
Description | FLEX CABLE - AFK06A/AE06/AFK06A |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 6.00" (152.40mm) | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,42000 Kč | 181,42 Kč |
| 10 | 154,16700 Kč | 1 541,67 Kč |
| 25 | 144,50000 Kč | 3 612,50 Kč |
| 50 | 137,60400 Kč | 6 880,20 Kč |
| 100 | 131,03380 Kč | 13 103,38 Kč |
| 250 | 122,83328 Kč | 30 708,32 Kč |
| 500 | 116,97482 Kč | 58 487,41 Kč |
| 1 000 | 111,39691 Kč | 111 396,91 Kč |
| Unit Price without VAT: | 181,42000 Kč |
|---|---|
| Unit Price with VAT: | 219,51820 Kč |









