6 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCA-0602E

DigiKey Part Number
A9CCA-0602E-ND
Manufacturer
Manufacturer Product Number
A9CCA-0602E
Description
FLEX CABLE - AFK06A/AE06/AFK06A
Customer Reference
Detailed Description
6 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.00" (50.80mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
6
Packaging
Bulk
Pitch
0.050" (1.27mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Receptacle with Latch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1171,22000 Kč171,22 Kč
10145,50900 Kč1 455,09 Kč
25136,39480 Kč3 409,87 Kč
50129,87980 Kč6 493,99 Kč
100123,68150 Kč12 368,15 Kč
250115,93988 Kč28 984,97 Kč
500110,41026 Kč55 205,13 Kč
1 000105,14509 Kč105 145,09 Kč
Manufacturers Standard Package
Unit Price without VAT:171,22000 Kč
Unit Price with VAT:207,17620 Kč
Alternate Length
FLEX CABLE - AFK06A/AE06/AFK06A
In-Stock: 0
Unit Price: 173,52000 Kč
FLEX CABLE - AFK06A/AE06/AFK06A
In-Stock: 0
Unit Price: 177,90000 Kč
FLEX CABLE - AFK06A/AE06/AFK06A
In-Stock: 381
Unit Price: 180,19000 Kč
FLEX CABLE - AFK06A/AE06/AFK06A
In-Stock: 721
Unit Price: 184,57000 Kč
Assembly Component